
NBN40-L2M-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN40-L2M-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN40-L2M-E2-V1 |
Description | INDUCTIVE SEN 40MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN40-L2M-E2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.575" (40mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.83.99000 | Fr.83.99 |
| 5 | Fr.78.05400 | Fr.390.27 |
| 10 | Fr.75.84000 | Fr.758.40 |
| 25 | Fr.73.18960 | Fr.1,829.74 |
| 50 | Fr.71.37560 | Fr.3,568.78 |
| 100 | Fr.69.71060 | Fr.6,971.06 |
| Unit Price without VAT: | Fr.83.99000 |
|---|---|
| Unit Price with VAT: | Fr.90.79319 |

