
OMD12M-R2000-B23-V1V1D-HD-1L | |
|---|---|
DigiKey Part Number | 2046-OMD12M-R2000-B23-V1V1D-HD-1L-ND |
Manufacturer | |
Manufacturer Product Number | OMD12M-R2000-B23-V1V1D-HD-1L |
Description | SENSOR OPT 200-8000MM ETHERNET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) Ethernet UDP Output |
Datasheet | Datasheet |
Category | Output Type Ethernet UDP |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Supply 400 mA |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Sensing Distance 11.81" ~ 472.44" (30 ~ 1200cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4,603.73000 | Fr.4,603.73 |
| Unit Price without VAT: | Fr.4,603.73000 |
|---|---|
| Unit Price with VAT: | Fr.4,976.63213 |

