10-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WFQFN

PI3USB103ZLEX

DigiKey Part Number
PI3USB103ZLEXTR-ND - Tape & Reel (TR)
PI3USB103ZLEXCT-ND - Cut Tape (CT)
PI3USB103ZLEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB103ZLEX
Description
IC USB SWITCH HS 10TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-TQFN (1.3x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
3Ohm (Typ)
Voltage - Supply, Single (V+)
2.7V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Bi-Directional, USB 2.0
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-TQFN (1.3x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,411
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.14000Fr.1.14
10Fr.0.82900Fr.8.29
25Fr.0.75120Fr.18.78
100Fr.0.66640Fr.66.64
250Fr.0.62592Fr.156.48
500Fr.0.60148Fr.300.74
1,000Fr.0.58140Fr.581.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.55367Fr.1,937.85
7,000Fr.0.54204Fr.3,794.28
10,500Fr.0.53622Fr.5,630.31
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14000
Unit Price with VAT:Fr.1.23234