


PI6CV2304LE | |
|---|---|
DigiKey Part Number | PI6CV2304LE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CV2304LE |
Description | IC CLK BUFFER 1:4 140MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6CV2304LE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | LVCMOS | |
Frequency - Max | 140 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.08000 | Fr.1.08 |
| 10 | Fr.0.78300 | Fr.7.83 |
| 25 | Fr.0.70960 | Fr.17.74 |
| 100 | Fr.0.62860 | Fr.62.86 |
| 300 | Fr.0.58340 | Fr.175.02 |
| 500 | Fr.0.56676 | Fr.283.38 |
| 1,000 | Fr.0.54762 | Fr.547.62 |
| 2,500 | Fr.0.52743 | Fr.1,318.57 |
| 5,000 | Fr.0.51526 | Fr.2,576.30 |
| Unit Price without VAT: | Fr.1.08000 |
|---|---|
| Unit Price with VAT: | Fr.1.16748 |

