
IP-USB1(C10)SW | |
|---|---|
DigiKey Part Number | IP-USB1(C10)SW-ND |
Manufacturer | |
Manufacturer Product Number | IP-USB1(C10)SW |
Description | CABLE A PLUG TO MCR B PLUG 3.28' |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |

