Parametric Equivalent

PPL24M-150 | |
|---|---|
DigiKey Part Number | 993-PPL24M-150-ND |
Manufacturer | |
Manufacturer Product Number | PPL24M-150 |
Description | DESKTOP - C6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) |
Voltage - Output 15V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 1.6A | Standard Number 62368-1 |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPL24U-150 | Phihong USA | 0 | 993-PPL24U-150-ND | Fr.8.37363 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.8.37363 | Fr.8,373.63 |
| Unit Price without VAT: | Fr.8.37363 |
|---|---|
| Unit Price with VAT: | Fr.9.05189 |

