0201168 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 133
Unit Price: Fr.3.48000
Datasheet
0201168
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201168

DigiKey Part Number
277-10580-ND
Manufacturer
Manufacturer Product Number
0201168
Description
JUMPER TERM BLK 3POS SCREW-IN
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.244" (6.20mm)
Style
Screw In
For Use With/Related Products
-
Contact Material
Copper
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes