
0800304 | |
|---|---|
DigiKey Part Number | 277-10716-ND |
Manufacturer | |
Manufacturer Product Number | 0800304 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.63" x 65.6' (16.0mm x 20m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800304 Models |
Category | Label Size 0.63" x 65.6' (16.0mm x 20m) |
Manufacturer Phoenix Contact | Color Yellow |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.158.81000 | Fr.158.81 |
| Unit Price without VAT: | Fr.158.81000 |
|---|---|
| Unit Price with VAT: | Fr.171.67361 |

