
1071053 | |
|---|---|
DigiKey Part Number | 277-1071053-ND |
Manufacturer | |
Manufacturer Product Number | 1071053 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.29000 | Fr.7.29 |
| 10 | Fr.5.16900 | Fr.51.69 |
| 25 | Fr.4.56080 | Fr.114.02 |
| 70 | Fr.4.03657 | Fr.282.56 |
| 140 | Fr.3.76593 | Fr.527.23 |
| 280 | Fr.3.55054 | Fr.994.15 |
| 560 | Fr.3.38088 | Fr.1,893.29 |
| 1,050 | Fr.3.25936 | Fr.3,422.33 |
| Unit Price without VAT: | Fr.7.29000 |
|---|---|
| Unit Price with VAT: | Fr.7.88049 |

