9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071055

DigiKey Part Number
277-1071055-ND
Manufacturer
Manufacturer Product Number
1071055
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1071055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-24 AWG
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Leg Spring, Push-In Spring
Packaging
Tray
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 100°C
Positions Per Level
9
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.3.97000Fr.3.97
10Fr.3.25900Fr.32.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.97000
Unit Price with VAT:Fr.4.29157