4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
1071100
1071100

1071100

DigiKey Part Number
277-1071100-ND
Manufacturer
Manufacturer Product Number
1071100
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1071100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.197" (5.00mm)
Manufacturer
Phoenix Contact
Mating Orientation
45° (135°) Angle with Board
Series
Mounting Type
Through Hole
Packaging
Tray
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.5.16000Fr.5.16
10Fr.4.24100Fr.42.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.16000
Unit Price with VAT:Fr.5.57796