
1071206 | |
|---|---|
DigiKey Part Number  | 277-1071206TR-ND - Tape & Reel (TR) 277-1071206CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 1071206  | 
Description  | PCB TERMINAL BLOCK, NOMINAL CURR  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1071206 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 6  | |
Pitch  | 0.200" (5.08mm)  | |
Mating Orientation  | 45° (135°) Angle with Board  | |
Current  | 13.5 A  | |
Voltage  | 320 V  | |
Wire Gauge  | -  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Leg Spring, Push-In Spring  | |
Features  | Interlocking (Side), Lever Actuated  | |
Color  | Black  | |
Operating Temperature  | -40°C ~ 100°C  | |
Housing Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.48000 | Fr.3.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 145 | Fr.2.82745 | Fr.409.98 | 
| Unit Price without VAT: | Fr.3.48000 | 
|---|---|
| Unit Price with VAT: | Fr.3.76188 | 






