
1078800 | |
|---|---|
DigiKey Part Number | 277-1078800-ND |
Manufacturer | |
Manufacturer Product Number | 1078800 |
Description | PLC-BSC- 12DC/ 1IC/ACT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1078800 Models |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 8 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CE, UKCA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 364 Ohms |
Coil Current 33 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.21.88200 | Fr.218.82 |
| Unit Price without VAT: | Fr.21.88200 |
|---|---|
| Unit Price with VAT: | Fr.23.65444 |

