Hood Connector Side Entry M50 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082551

DigiKey Part Number
277-1082551-ND
Manufacturer
Manufacturer Product Number
1082551
Description
CONN BASE SIDE ENTRY SIZE B24
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M50 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1082551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M50
Series
Size / Dimension
3.681" L x 2.362" W x 4.331" H (93.50mm x 60.00mm x 110.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Salt Water Resistant
Connector Type
Hood
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
B16
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.54.88000Fr.54.88
Manufacturers Standard Package
Unit Price without VAT:Fr.54.88000
Unit Price with VAT:Fr.59.32528