
1082559 | |
|---|---|
DigiKey Part Number | 277-1082559-ND |
Manufacturer | |
Manufacturer Product Number | 1082559 |
Description | CONN BASE SIDE ENTRY SIZE B6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 B6 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1082559 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 3.307" L x 2.047" W x 2.945" H (84.00mm x 52.00mm x 74.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through, Salt Water Resistant |
Connector Type Base - Box Mount | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Side Entry, Dual | Housing Material Aluminum, Die Cast |
Size B6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.75000 | Fr.29.75 |
| Unit Price without VAT: | Fr.29.75000 |
|---|---|
| Unit Price with VAT: | Fr.32.15975 |

