Base - Box Mount Connector Side Entry, Dual M32 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082587

DigiKey Part Number
277-1082587-ND
Manufacturer
Manufacturer Product Number
1082587
Description
CONN BASE SIDE ENTRY SIZE B16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M32 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1082587 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M32
Series
Size / Dimension
4.626" L x 2.244" W x 3.335" H (117.50mm x 57.00mm x 84.70mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Feed Through, Salt Water Resistant
Connector Type
Base - Box Mount
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Style
Side Entry, Dual
Housing Material
Aluminum, Die Cast
Size
B16
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.30.65000Fr.30.65
Manufacturers Standard Package
Unit Price without VAT:Fr.30.65000
Unit Price with VAT:Fr.33.13265