
1083164 | |
|---|---|
DigiKey Part Number | 277-1083164-ND |
Manufacturer | |
Manufacturer Product Number | 1083164 |
Description | CONN BASE SIDE ENTRY SIZE B10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M40 B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1083164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.30.36000 | Fr.30.36 |
| Unit Price without VAT: | Fr.30.36000 |
|---|---|
| Unit Price with VAT: | Fr.32.81916 |

