4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8925BA-21-18E-133.330000

DigiKey Part Number
1473-SIT8925BA-21-18E-133.330000-ND
Manufacturer
Manufacturer Product Number
SIT8925BA-21-18E-133.330000
Description
MEMS OSC XO 133.3300MHZ LVCMOS
Customer Reference
Detailed Description
133.33 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
133.33 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.3.99000Fr.3.99
10Fr.3.46800Fr.34.68
25Fr.3.27920Fr.81.98
50Fr.3.14380Fr.157.19
100Fr.3.01390Fr.301.39
250Fr.2.85056Fr.712.64
500Fr.2.73300Fr.1,366.50
1,000Fr.2.62038Fr.2,620.38
2,500Fr.2.47882Fr.6,197.05
Manufacturers Standard Package
Unit Price without VAT:Fr.3.99000
Unit Price with VAT:Fr.4.31319