
1378554 | |
|---|---|
DigiKey Part Number | 277-1378554-ND |
Manufacturer | |
Manufacturer Product Number | 1378554 |
Description | CONN RECEPTACLE 1.27MM 80POS IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1378554 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.70000 | Fr.5.70 |
| 10 | Fr.5.66400 | Fr.56.64 |
| Unit Price without VAT: | Fr.5.70000 |
|---|---|
| Unit Price with VAT: | Fr.6.16170 |

