1411138
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411138

DigiKey Part Number
1411138-ND
Manufacturer
Manufacturer Product Number
1411138
Description
CABLE GLAND 30-36MM M50 POLYAMID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M50 Black
Datasheet
 Datasheet
EDA/CAD Models
1411138 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.181" (30.00mm)
Outside Cable Diameter (Max)
1.417" (36.00mm)
Thread Size
M50
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Seal
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.97000Fr.7.97
Manufacturers Standard Package
Unit Price without VAT:Fr.7.97000
Unit Price with VAT:Fr.8.61557