
1411185 | |
|---|---|
DigiKey Part Number | 1411185-ND |
Manufacturer | |
Manufacturer Product Number | 1411185 |
Description | CABLE GLAND 18.01-25MM 1" NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411185 Models |
Category | Thread Length 0.512" (13.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.984" (25.00mm) | Base Product Number |
Thread Size 1" NPT |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.43000 | Fr.22.43 |
| Unit Price without VAT: | Fr.22.43000 |
|---|---|
| Unit Price with VAT: | Fr.24.24683 |

