
1411880 | |
|---|---|
DigiKey Part Number | 1411880-ND |
Manufacturer | |
Manufacturer Product Number | 1411880 |
Description | HEAVYCON B6 BOX MOUNTING BASE FO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411880 Models |
Category | Thread Size M20 |
Manufacturer Phoenix Contact | Size / Dimension 6.181" L x 3.150" W x 3.937" H (157.00mm x 80.00mm x 100.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B6 | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.192.43000 | Fr.192.43 |
| Unit Price without VAT: | Fr.192.43000 |
|---|---|
| Unit Price with VAT: | Fr.208.01683 |

