MFG_B16-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412726

DigiKey Part Number
1412726-ND
Manufacturer
Manufacturer Product Number
1412726
Description
CONN HOOD SIDE ENTRY SZB16 M32
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412726 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.681" L x 1.732" W x 2.362" H (93.50mm x 44.00mm x 60.00mm)
Housing Color
-
Features
Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.12.62000Fr.12.62
Manufacturers Standard Package
Unit Price without VAT:Fr.12.62000
Unit Price with VAT:Fr.13.64222