
1416756 | |
|---|---|
DigiKey Part Number  | 277-15693-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1416756  | 
Description  | CIRC CBL 2POS RCPT TO WIRE 16.4'  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Unshielded 16.40' (5.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector Type  | Receptacle  | |
1st Connector Gender  | Male Pins  | |
1st Connector Number of Positions  | 2  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | 7/8"  | |
1st Connector Orientation  | A  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Wire Leads  | |
2nd Connector Gender  | -  | |
2nd Connector Number of Positions  | -  | |
2nd Connector Number of Positions Loaded  | -  | |
2nd Connector Shell Size - Insert  | -  | |
2nd Connector Orientation  | -  | |
2nd Connector Mounting Type  | -  | |
Length  | 16.40' (5.00m)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Round  | |
Cable Material  | Polyvinyl Chloride (PVC)  | |
Color  | Yellow  | |
Shielding  | Unshielded  | |
Ingress Protection  | IP68 - Dust Tight, Waterproof  | |
Usage  | Industrial Environments  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.33.37000 | Fr.33.37 | 
| Unit Price without VAT: | Fr.33.37000 | 
|---|---|
| Unit Price with VAT: | Fr.36.07297 | 


