
1418816 | |
|---|---|
DigiKey Part Number  | 277-18097-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1418816  | 
Description  | WIRE SPLICE TRAY 24PAIR  | 
Customer Reference  | |
Detailed Description  | Wire Splice Tray, Splice 24 Fibers  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Tray, Splice  | |
Number of Cable Pairs  | 24 Fibers  | |
Diameter - Inside  | -  | |
Length - Overall  | -  | |
Sheath Opening  | -  | |
Features  | Fiber Optic Splices  | |
Base Product Number  | 


