
1418817 | |
|---|---|
DigiKey Part Number | 277-18098-ND |
Manufacturer | |
Manufacturer Product Number | 1418817 |
Description | WIRE SPLICE TRAY 12PAIR |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 12 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray, Splice | |
Number of Cable Pairs | 12 Fibers | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | Fiber Optic Splices | |
Base Product Number |


