
1420899 | |
---|---|
DigiKey Part Number | 1420899-ND |
Manufacturer | |
Manufacturer Product Number | 1420899 |
Description | SLEEVE HOUSING B6 SCREW LOCKING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420899 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 3.622" L x 2.244" W x 3.689" H (92.00mm x 57.00mm x 93.70mm) | |
Housing Color | Black | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.21.18000 | Fr.21.18 |
Unit Price without VAT: | Fr.21.18000 |
---|---|
Unit Price with VAT: | Fr.22.89558 |