1424404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424404

DigiKey Part Number
1424404-ND
Manufacturer
Manufacturer Product Number
1424404
Description
SLEEVE HOUSING SZD50 DBL LOCK LA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 D50 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
D50
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.228" L x 2.205" W x 3.150" H (82.00mm x 56.00mm x 80.00mm)
Housing Color
Gray
Features
Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.22.52000Fr.22.52
Manufacturers Standard Package
Unit Price without VAT:Fr.22.52000
Unit Price with VAT:Fr.24.34412