
1550192 | |
|---|---|
DigiKey Part Number | 277-1550192-ND |
Manufacturer | |
Manufacturer Product Number | 1550192 |
Description | M17 DEVICE CONNECTOR FRONT MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Phoenix Contact | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Shell Size - Insert M17-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount, Right Angle | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.41000 | Fr.18.41 |
| Unit Price without VAT: | Fr.18.41000 |
|---|---|
| Unit Price with VAT: | Fr.19.90121 |

