
1545219 | |
|---|---|
DigiKey Part Number | 277-1545219TR-ND - Tape & Reel (TR) 277-1545219CT-ND - Cut Tape (CT) 277-1545219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1545219 |
Description | CONN HEADER 0.8MM 20POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.056" (1.42mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.189" (4.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 6mm, 7.5mm, 12mm, 13.5mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.7A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.54000 | Fr.7.54 |
| 10 | Fr.6.41000 | Fr.64.10 |
| 100 | Fr.5.44860 | Fr.544.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.39960 | Fr.2,199.80 |
| Unit Price without VAT: | Fr.7.54000 |
|---|---|
| Unit Price with VAT: | Fr.8.15074 |

