
1577212 | |
---|---|
DigiKey Part Number | 277-1577212-ND |
Manufacturer | |
Manufacturer Product Number | 1577212 |
Description | CONN DUST COVER WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M40 Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1577212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M40 | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | Fr.2.12800 | Fr.53.20 |
Unit Price without VAT: | Fr.2.12800 |
---|---|
Unit Price with VAT: | Fr.2.30037 |