
| 1607908 | |
|---|---|
| DigiKey Part Number | 1607908-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1607908 | 
| Description | CONN RCPT HSG MALE 8PS PNL MT RA | 
| Customer Reference | |
| Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Receptacle Housing | |
| Type | For Male Pins | |
| Number of Positions | 8 (4 + 3 Power + PE) | |
| Shell Size - Insert | M23-8 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 1.0mm (4), 2.0mm Power (4) | |
| Mounting Type | Panel Mount, Right Angle | |
| Mounting Feature | Flange | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Shell Material | Gadolinium-Zinc | |
| Shell Finish | - | |
| Housing Color | Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Backshell | |
| Shielding | Shielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Shape | Circular | |
| Operating Temperature | -40°C ~ 125°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland