1622450 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: Fr.79.06000
Datasheet
1622450.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1622450

DigiKey Part Number
277-1622450-ND
Manufacturer
Manufacturer Product Number
1622450
Description
EV-RCM-C1-AC30-DC6
Customer Reference
Detailed Description
Current Transducer 50A Input 5A Output 100 ~ 240VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Current Transducer
Input Range
50A
Output
5A
Isolation
-
Response Time
70ms
Accuracy
-
Voltage - Supply
100 ~ 240VAC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 80°C
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes