1701139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701139

DigiKey Part Number
1701139-ND
Manufacturer
Manufacturer Product Number
1701139
Description
CONN PLUG 4POS IDC 24-26AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable