1701210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701210

DigiKey Part Number
1701210-ND
Manufacturer
Manufacturer Product Number
1701210
Description
CONN PLUG 4POS IDC 20-24AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 20-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-24 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.