
1701294 | |
|---|---|
DigiKey Part Number | 1701294-ND |
Manufacturer | |
Manufacturer Product Number | 1701294 |
Description | CONN PLUG 4POS IDC 20-24AWG GOLD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Spring Clamp Gold 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Latch Holder | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Green |

