1712737 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 611
Unit Price: Fr.2.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 569
Unit Price: Fr.1.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,162
Unit Price: Fr.1.80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,624
Unit Price: Fr.1.80000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 360
Unit Price: Fr.2.17000
Datasheet
3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
1712737
1712737

1712737

DigiKey Part Number
277-6466-ND
Manufacturer
Manufacturer Product Number
1712737
Description
TERM BLK 3POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1712737 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
12-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Vertical with Board
Screw Thread
M3
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282862-3TE Connectivity AMP Connectors611A135938-NDFr.2.03000Similar
0398801203Molex5690398801203-NDFr.1.40000Parametric Equivalent
1546073-3TE Connectivity AMP Connectors1,162A135078-NDFr.1.80000Parametric Equivalent
282851-3TE Connectivity AMP Connectors1,624A98353-NDFr.1.80000Parametric Equivalent
691253500003Würth Elektronik360732-691253500003-NDFr.2.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.41000Fr.2.41
10Fr.1.98100Fr.19.81
Unit Price without VAT:Fr.2.41000
Unit Price with VAT:Fr.2.60521