
SG-3032JC 32.7680KB0 | |
|---|---|
DigiKey Part Number | SG3032JC32.768KB0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-3032JC 32.7680KB0 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.6V 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Mfr | Frequency Stability -120ppm, +10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Supplier Device Package 4-SOJ |
Frequency | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Output CMOS | Height - Seated (Max) 0.106" (2.70mm) |

