
1814692 | |
|---|---|
DigiKey Part Number | 277-10068-2-ND - Tape & Reel (TR) 277-10068-1-ND - Cut Tape (CT) 277-10068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1814692 |
Description | TERM BLOCK 8POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 8 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | 20-26 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | Fr.0.98800 | Fr.760.76 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |

