1822367 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 0
Unit Price: Fr.1.81470
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: Fr.2.27000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.1.05962
Datasheet
Combicon-SPT-THR Series_7 pos.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1822367

DigiKey Part Number
1822367-ND
Manufacturer
Manufacturer Product Number
1822367
Description
TERM BLK 7P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1822367 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.94000Fr.3.94
10Fr.2.79400Fr.27.94
25Fr.2.60000Fr.65.00
Unit Price without VAT:Fr.3.94000
Unit Price with VAT:Fr.4.25914