
2277941 | |
|---|---|
DigiKey Part Number  | 277-2277941-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2277941  | 
Description  | PACT MCR-V2-6015- 85- 800-5A-1  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 800 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2277941 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Frequency Range  | 50Hz ~ 60Hz  | |
Type  | Non-Invasive (Solid Core)  | |
Current Rating (Amps)  | 800 A  | |
ET (Volt-Time)  | -  | |
Turns Ratio - Primary:Secondary  | -  | |
Current Ratio  | -  | |
DC Resistance (DCR)  | -  | |
Ratings  | -  | |
Mounting Type  | DIN Rail  | |
Size / Dimension  | 3.346" L x 1.181" W (85.00mm x 30.00mm)  | |
Height - Seated (Max)  | 4.252" (108.00mm)  | |
Termination Style  | Terminal Block  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.46.78000 | Fr.46.78 | 
| Unit Price without VAT: | Fr.46.78000 | 
|---|---|
| Unit Price with VAT: | Fr.50.56918 | 

