2701085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701085

DigiKey Part Number
277-2661-ND
Manufacturer
Manufacturer Product Number
2701085
Description
I/O MODULE 6 DIGITAL 4SS 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2701085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
Nanoline Series
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
UL
Weight
0.337 lb (152.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.