Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702795

DigiKey Part Number
277-16232-ND
Manufacturer
Manufacturer Product Number
2702795
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2702795 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Inline Series
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Communications Module
Ingress Protection
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.261.48000Fr.261.48
Manufacturers Standard Package
Unit Price without VAT:Fr.261.48000
Unit Price with VAT:Fr.282.65988