2866268 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 54
Unit Price: Fr.72.10000
Datasheet
TRIO32 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866268

DigiKey Part Number
277-1926-ND
Manufacturer
Manufacturer Product Number
2866268
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
2866268 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-25°C ~ 70°C
Features
IP20, Universal Input
Size / Dimension
4.53" L x 1.26" W x 5.12" H (115.0mm x 32.0mm x 130.0mm)
Approval Agency
cULus, cURus, UL
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes