
2901364 | |
|---|---|
DigiKey Part Number | 277-12067-ND |
Manufacturer | |
Manufacturer Product Number | 2901364 |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 9999A, 28 ~ 500VAC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 110 ~ 400VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP52 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.882 lb (400.07 g) | |
Base Product Number |



