
2902646 | |
|---|---|
DigiKey Part Number | 277-11079-ND |
Manufacturer | |
Manufacturer Product Number | 2902646 |
Description | AC/DC DIN RAIL SUPPLY 5V 50W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer Phoenix Contact | Power (Watts) 50W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 80% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm) |
Voltage - Output 1 5V | Approval Agency cULus, cURus |















