ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg

ERA-2AEB7322X

DigiKey Part Number
P73.2KDCTR-ND - Tape & Reel (TR)
P73.2KDCCT-ND - Cut Tape (CT)
P73.2KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB7322X
Description
RES SMD 73.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB7322X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,006
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06600Fr.0.66
25Fr.0.06080Fr.1.52
50Fr.0.05720Fr.2.86
100Fr.0.05420Fr.5.42
250Fr.0.05024Fr.12.56
500Fr.0.04756Fr.23.78
1,000Fr.0.04510Fr.45.10
5,000Fr.0.04025Fr.201.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04122Fr.412.20
20,000Fr.0.03959Fr.791.80
30,000Fr.0.03872Fr.1,161.60
50,000Fr.0.03772Fr.1,886.00
70,000Fr.0.03711Fr.2,597.70
100,000Fr.0.03650Fr.3,650.00
120,000Fr.0.03621Fr.4,345.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648