2941714 | |
|---|---|
DigiKey Part Number | 2941714-ND |
Manufacturer | |
Manufacturer Product Number | 2941714 |
Description | SSR RELAY SPST-NO 9A 110-550V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2941714 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 110 V ~ 550 V | |
Load Current | 9 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |


