

2964131 | |
---|---|
DigiKey Part Number | 277-5129-ND |
Manufacturer | |
Manufacturer Product Number | 2964131 |
Description | RELAY GEN PURPOSE SPST 3A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2964131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Coil Current | 6.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 15 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.106.87000 | Fr.106.87 |
Unit Price without VAT: | Fr.106.87000 |
---|---|
Unit Price with VAT: | Fr.115.52647 |