2963019 | |
|---|---|
DigiKey Part Number | 2963019-ND |
Manufacturer | |
Manufacturer Product Number | 2963019 |
Description | SSR RELAY SPDT 6A |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 48VDC | |
Load Current | 6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |


